FOD410TV
Zero Crossing Snubberless Triac Driver.
Manufacturer:onsemi
Product Category:
Opto-electronics, Optocouplers, Triac Output
Avnet Manufacturer Part #: FOD410TV
- RoHS 10 Compliant
- Tariff Charges
- 300 mA On-State Current
- Zero-Voltage Crossing
- High Blocking Voltage = 600 V
- High Trigger Sensitivity =2 mA
- High Static dv/dt (10,000 V/ps)
- Safety and Regulatory Approvals:
- UL1577, 5,000 VACRMs for 1 Minute
- DIN-EN/lEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |