PDP SEO Portlet

FOD410SD

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD410SD
Secondary Manufacturer Part#: FOD410SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
60 us
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
AC
600 V
6PDIP SMD Black
6
7.8 x 7 x 4 mm
PDIP SMD
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:345  Mult:1  
USD $:
345+
$1.85897
690+
$1.8125
1380+
$1.79012
2760+
$1.76829
5520+
$1.74699