PDP SEO Portlet

FOD4108V

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD4108V
Secondary Manufacturer Part#: FOD4108V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD4108 is a devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

  • 300 mA On-State Current
  • Zero-Voltage Crossing
  • High Blocking Voltage = 800 V
  • High Trigger Sensitivity =2 mA
  • High Static dv/dt (10,000 V/ps)
  • Safety and Regulatory Approvals:
    • UL1577, 5,000 VACRMs for 1 Minute
    • DIN-EN/lEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
60 us
5000 Vrms
Through Hole
1
-55 to 100 °C
AC
800 V
6PDIP Black
6
7.8 x 7 x 4 mm
PDIP
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:382  Mult:1  
USD $:
382+
$1.77027
764+
$1.72368
1528+
$1.7013
3056+
$1.67949
6112+
$1.61728