PDP SEO Portlet

FOD3184TV

3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3184TV
Secondary Manufacturer Part#: FOD3184TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3184 is a 3A output current, high-speed MOSFET/IGBT gate drive optocoupler. It consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high-frequency driving of power MOSFETS/IGBT used in Plasma Display Panels (PDPs), motor control inverter applications, and high-performance DC-DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead-free solder compliance.

  • High noise immunity characterized by 35kV/µs common mode rejection
  • Guaranteed operating temperature range of -40°C to 100°C
  • 3A minimum peak output current for medium power MOSFET/IGBT
  • Fast switching speed
  • 210ns max. propagation delay
  • 65ns max. pulse width distortion
  • Fast output rise/fall time
  • Offers lower dynamic power dissipation
  • 250kHZ maximum switching speed
  • Wide VCC operating range from 15V to 30V
  • Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
  • Under voltage lockout protection (UVLO) with hysteresis - optimized for driving IGBTs
  • Safety and regulatory approvals
    • UL1577, 3,750 VACRMS for 1 min.
    • IEC60747-5-2, 1,414 peak working insulation voltage (pending approval)
  • Minimum creepage distance of 8.0mm
  • Minimum clearance distance of 8.0mm (Option T)
  • Minimum insulation th

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Through Hole
-40 to 100 °C
Push-Pull
8DIP
8
9.91 x 6.86 x 3.94 mm
DIP
0.02 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
1000+
$0.68316
2000+
$0.63375
4000+
$0.6305
8000+
$0.62725
16000+
$0.624