FOD3184SD
3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The FOD3184 is a 3A output current, high-speed MOSFET/IGBT gate drive optocoupler. It consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high-frequency driving of power MOSFETS/IGBT used in Plasma Display Panels (PDPs), motor control inverter applications, and high-performance DC-DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead-free solder compliance.
- High noise immunity characterized by 35kV/µs common mode rejection
- Guaranteed operating temperature range of -40°C to 100°C
- 3A minimum peak output current for medium power MOSFET/IGBT
- Fast switching speed
- 210ns max. propagation delay
- 65ns max. pulse width distortion
- Fast output rise/fall time
- Offers lower dynamic power dissipation
- 250kHZ maximum switching speed
- Wide VCC operating range from 15V to 30V
- Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
- Under voltage lockout protection (UVLO) with hysteresis - optimized for driving IGBTs
- Safety and regulatory approvals
- UL1577, 3,750 VACRMS for 1 min.
- IEC60747-5-2, 1,414 peak working insulation voltage (pending approval)
- Minimum creepage distance of 8.0mm
- Minimum clearance distance of 8.0mm (Option T)
- Minimum insulation th
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP SMD | ||
| 0.02 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |