PDP SEO Portlet

FOD3184

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3184
Secondary Manufacturer Part#: FOD3184
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin
260 °C
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8DIP
8
9.91 x 6.86 x 3.94 mm
5 V
Extended Industrial
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96