PDP SEO Portlet

FOD3180SD

2 A Output Current, High Speed MOSFET Gate Driver Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3180SD
Secondary Manufacturer Part#: FOD3180SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3180 is a 2A Ouput Current, High Speed MOSFET Gate Drive Optocoupler. It consists of an aluminum gallium arsenide (AIGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC/DC converters.
The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

  • Guaranteed operating temperature range of -40°C to 100°C
  • 2A minimum peak output current
  • High speed response: 200ns max propagation delay over temperature range
  • 250kHz maximum switching speed
  • 30ns typ pulse width distortion
  • Wide VCCC operating range: 10V to 20V
  • 5000Vrms, 1 minute isolation
  • Under voltage lockout protection (UVLO) with hysteresis
  • Minimum creepage distance of 7.0mm
  • Minimum clearage distance of 7.0mm
  • C-UL, UL and VDE approved
  • RDS(ON) of 1.5? (typ.) offersw lower power dissipation
  • 15V/µs minimum common mode rejection

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP SMD Black
8
9.91 x 6.86 mm
PDIP SMD
0.055 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52238
2000+
$0.48685
4000+
$0.4785
8000+
$0.47014
16000+
$0.46178