FOD3150SDV
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FOD3150SDV
Secondary Manufacturer Part#: FOD3150SDV
- RoHS 10 Compliant
- Tariff Charges
The FOD3150 is a 1.0A Output Current Gate Drive Optocoupler, capable of driving most 800V/20ª IGBT/MOSFETs used in motor control inverter applications, and high performance power systems.
It utilizes Fairchild’s patented coplanar packaging technology, Optoplanar, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.
It consists of a gallium arsenide (AIGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
- High Noise immunity characterized by 20kv/µs minimum common mode rejection
- Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
- Wide supply voltage range from 15V to 30V
- Fast switching speed
- 500ns max. propagation delay
- 300ns max. pulse width distortion
- Under Voltage LockOut (UVLO) with hysteresis
- Extended industrial temperature range, -40ºC to 100ºC
- Safety and regulatory approvals
- UL1577, 5000 VRMS for 1 min.
- IEC60747-5-2
- >8.0mm clearance and creepage distance (option 'T'0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 8PDIP SMD Black | ||
| 8 | ||
| 9.91 x 6.86 mm | ||
| Extended Industrial | ||
| PDIP SMD | ||
| 0.06 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |