PDP SEO Portlet

FOD3150

High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3150
Secondary Manufacturer Part#: FOD3150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3150 is a 1.0A Output Current Gate Drive Optocoupler, capable of driving most 800V/20ª IGBT/MOSFETs used in motor control inverter applications, and high performance power systems.
It utilizes Fairchild’s patented coplanar packaging technology, Optoplanar, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.
It consists of a gallium arsenide (AIGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

  • High Noise immunity characterized by 20kv/µs minimum common mode rejection
  • Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
  • Wide supply voltage range from 15V to 30V
  • Fast switching speed
    • 500ns max. propagation delay
    • 300ns max. pulse width distortion
  • Under Voltage LockOut (UVLO) with hysteresis
  • Extended industrial temperature range, -40ºC to 100ºC
  • Safety and regulatory approvals
    • UL1577, 5000 VRMS for 1 min.
    • IEC60747-5-2
  • >8.0mm clearance and creepage distance (option 'T'0

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
16 mA
DC
Matte Tin
260 °C
60 ns
25 mA
1 A
1 A
250 mW
60 ns
5
Through Hole
1
-40 to 100 to 100 °C
IGBT|MOSFET
Push-Pull
8PDIP
1.8 V
1.5 A
8
9.655 x 6.6 x 3.81 mm
5 V
Extended Industrial
PDIP
0.06 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.51851
4000+
$0.50487
8000+
$0.49831
16000+
$0.49192
32000+
$0.4737