PDP SEO Portlet

FOD3125

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3125
Secondary Manufacturer Part#: FOD3125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260 °C
16 mA
250 mW
60 ns
Through Hole
1
-40 to 125 °C
Push-Pull
8PDIP
1.8 V
8
9.91(Max) x 6.86(Max) x 3.94(Max) mm
5
Extended Industrial
PDIP
60 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:463  Mult:1  
USD $:
463+
$1.45946
926+
$1.42105
1852+
$1.4026
3704+
$1.38462
7408+
$1.33333