PDP SEO Portlet

FOD3120TSR2V

Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3120TSR2V
Secondary Manufacturer Part#: FOD3120TSR2V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3120 is A 2.5 A Output Current Gate Drive Optocoupler, capable of driving most medium power IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.
It utilizes Fairchild’s coplanar packaging technology, Optoplanar, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.
It consists of a gallium aluminum arsenide (AIGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

  • High Noise Immunity Characterized by 35 kV/µs Minimum Common Mode Rejection
  • 2.5 A Peak Output Current Driving Capability for Most 1200 V/20 A IGBT
  • Use of P-channel MOSFETs at Output Stage Enables Output Voltage Swing Range from 15 V to 30 V
  • Fast Switching Speed
    • 400 bs max. Propagation Delay
    • 100 ns max. Pulse Width Distortion
  • Under Voltage LockOut (UVLO) with Hysteresis
  • Extended Industrial Temperature Range, -40°C to 100°C
  • Safety and Regulatory Approved
    • UL1577, 5000 VRMS for 1 min.
    • DIN EN/IEC60747-5-5
  • RDS(ON) of 1 ? (typ.) Offers Lower Power Dissipation
  • >8.0 mm Clearance and Creepage Distance (Option ‘T’ or ‘TS’)
  • 1414 V Peak Working Insulation Voltage (VIORM)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP SMD Black
8
9.91 x 6.86 mm
Extended Industrial
PDIP SMD
0.06 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1389  Mult:1  
USD $:
1389+
$0.5194
2778+
$0.51675
5556+
$0.5141
11112+
$0.51145
22224+
$0.5088