FOD3120TSR2
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Black T/R
- RoHS 10 Compliant
- Tariff Charges
The FOD3120 is A 2.5 A Output Current Gate Drive Optocoupler, capable of driving most medium power IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.
It utilizes Fairchild’s coplanar packaging technology, Optoplanar, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.
It consists of a gallium aluminum arsenide (AIGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
- High Noise Immunity Characterized by 35 kV/µs Minimum Common Mode Rejection
- 2.5 A Peak Output Current Driving Capability for Most 1200 V/20 A IGBT
- Use of P-channel MOSFETs at Output Stage Enables Output Voltage Swing Range from 15 V to 30 V
- Fast Switching Speed
- 400 bs max. Propagation Delay
- 100 ns max. Pulse Width Distortion
- Under Voltage LockOut (UVLO) with Hysteresis
- Extended Industrial Temperature Range, -40°C to 100°C
- Safety and Regulatory Approved
- UL1577, 5000 VRMS for 1 min.
- DIN EN/IEC60747-5-5
- RDS(ON) of 1 ? (typ.) Offers Lower Power Dissipation
- >8.0 mm Clearance and Creepage Distance (Option ‘T’ or ‘TS’)
- 1414 V Peak Working Insulation Voltage (VIORM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD Black | ||
| 8 | ||
| 9.91 x 6.86 mm | ||
| Extended Industrial | ||
| PDIP SMD | ||
| 0.06 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |