FOD3120SDV
Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The FOD3120SDV is a 2.5A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
- High noise immunity characterized by 35kV/µs minimum common mode rejection
- 2.5A peak output current driving capability for most 800V/20A IGBT
- Wide supply voltage range from 15 to 30V
- 400ns Maximum propagation delay
- 100ns maximum pulse width distortion
- Undervoltage-Lockout (UVLO) with hysteresis
- Extended industrial temperate range
- RDS (ON) of 3O (typical) offers lower power dissipation
- 1414V peak working insulation voltage (VIORM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD Black | ||
| 8 | ||
| 9.91 x 6.86 mm | ||
| Extended Industrial | ||
| PDIP SMD | ||
| 0.06 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |