PDP SEO Portlet

FOD3120SD

Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3120SD
Secondary Manufacturer Part#: FOD3120SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3120SD is a 1-channel 8-pin Gate Drive Optocoupler capable of driving most medium power IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

  • Use of P-channel MOSFETs at output stage enables
  • Under voltage lockout (UVLO) with hysteresis
  • 35kV/µs High noise immunity
  • -40 to 100°C Extended industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP SMD Black
8
9.91 x 6.86 mm
PDIP SMD
0.06 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.78028
2000+
$0.77376
4000+
$0.76979
8000+
$0.76582
16000+
$0.76186