PDP SEO Portlet

FOD2743B

8-PIN DIP Error Amplifier Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD2743B
Secondary Manufacturer Part#: FOD2743B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD2743 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1% and 0.5%./pp The Current Transfer Ratio, (CTR) ranges from 50% to 100%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters. When using the FOD2743, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance eliminates the need for adjustments in many applications. The device comes in an 8-pin dip white package.

  • Optocoupler, precision reference and error amplifier in single package
  • 2.5V reference
  • CTR 50% to 100% at 1mA
  • 5,000V RMS isolation
  • UL approval E90700, Vol. 2; CSA approval 1296837; VDE approval pending; BSI approval pending
  • Low temperature coefficient 50 ppm/°C max
  • tolerance 1%

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
50 mA
70 V
100@1mA %
5000 Vrms
Through Hole
1
-40 to 85 °C
DC
8PDIP W
8
9.91 x 6.86 x 3.94 mm
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.86971
2000+
$0.8227
4000+
$0.80105
8000+
$0.78051
16000+
$0.761