PDP SEO Portlet

FOD2741AS

8-PIN DIP Error Amplifier Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD2741AS
Secondary Manufacturer Part#: FOD2741AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%. The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters. When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

  • Optocoupler, precision reference and error amplifier in single package
  • 2.5V reference
  • CTR 100% to 200%
  • 5,000V RMS isolation
  • UL approved E90700, Volume 2; CSA approval 1296837; VDE approval 40002463; BSI approval 8702, 8703
  • Low temperature coefficient 50 ppm/°C max
  • tolerance 0.5%

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
50 mA
30 V
200@10mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8PDIP SMD Black
8
9.91 x 6.86 x 3.04 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:878  Mult:1  
USD $:
878+
$0.73077
1756+
$0.7125
3512+
$0.7037
7024+
$0.69512
14048+
$0.68675