PDP SEO Portlet

FOD2741A

8-PIN DIP Error Amplifier Optocoupler.

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD2741A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optocoupler, precision reference and error amplifier in single package
  • 2.5V reference
  • CTR 100% to 200%
  • 5,000V RMS isolation
  • UL approved E90700, Volume 2; CSA approval 1296837; VDE approval 40002463; BSI approval 8702, 8703
  • Low temperature coefficient 50 ppm/°C max
  • tolerance 0.5%

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00