PDP SEO Portlet

FOD2712A

8-PIN SOIC Error Amplifier Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD2712A
Secondary Manufacturer Part#: FOD2712A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD2712A is a 8-PIN SOIC Error Amplifier Optocoupler The FOD2711A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%.It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a compact 8-pin small outline package.

  • Optocoupler, precision reference and error amplifier in single package
  • 1.240V ± 1% reference
  • CTR 100% to 200%
  • 2,500V RMS isolation
  • UL approval E90700, Volume 2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.43346
6000+
$0.42262
12000+
$0.41741
24000+
$0.41232
48000+
$0.40735