FOD2711AS
8-PIN DIP Error Amplifier Optocoupler. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 30 V | ||
| 200@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8SMD | ||
| 8 | ||
| 9.91 x 6.86 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |