FOD260LSDV
Optocoupler, 1 Channel, 5 kV, 10 Mbps, Surface Mount DIP, 8 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FOD260LSDV
Secondary Manufacturer Part#: FOD260LSDV
- RoHS 10 Compliant
- Tariff Charges
These optocouplers consist of an AIGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate. Devices include a storable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -400C to +850C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50 kV/ps at 1 ,OOOV common mode.
- 8-pin DIP
- Very high speed - 10 MBit/s
- Superior CMR - 50 kV/ps at 1000 V peak
- Fan-out of 8 over -40°C to +85°C
- Logic gate output
- Storable output
- Wired OR-open collector
- Safety and regulatory approvals
- UL1577
- DIN EN/IEC 60747-5-2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 10 Mbps | ||
| 50 mA | ||
| 85 mW | ||
| 22 ns | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| Open Collector | ||
| 8SMD PDIP | ||
| 1.75 V | ||
| 8 | ||
| 9.4 x 6.86 x 3.94 mm | ||
| 5 V | ||
| Industrial | ||
| SMD PDIP | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |