FOD260L
8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
These optocouplers consist of an AIGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate. Devices include a storable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -400C to +850C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50 kV/ps at 1 ,OOOV common mode.
- 8-pin DIP
- Very high speed - 10 MBit/s
- Superior CMR - 50 kV/ps at 1000 V peak
- Fan-out of 8 over -40°C to +85°C
- Logic gate output
- Storable output
- Wired OR-open collector
- Safety and regulatory approvals
- UL1577
- DIN EN/IEC 60747-5-2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 10 Mbps | ||
| 50 mA | ||
| 85 mW | ||
| Through Hole | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8DIP | ||
| 8 | ||
| 9.91(Max) x 6.86(Max) x 3.94(Max) | ||
| Industrial | ||
| DIP | ||
| 0.003 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |