PDP SEO Portlet

FOD0721R2

High CMR, 25Mbit/sec Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD0721R2
Secondary Manufacturer Part#: FOD0721R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD0721R2 is a 1-channel 8-pin Logic Gate Optocoupler utilizes Optoplanar® and optimized IC design to guarantee minimum 20kV/µs common-mode noise rejection (CMR) rating. This high-speed logic gate optocoupler consist of a high-speed AlGaAs LED driven by a CMOS IC coupled to a CMOS detector IC, comprising an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed.

  • Data rate and non-return zero coding
  • 20kV/µs Minimum CMR
  • 40ns Maximum propagation delay
  • 6ns Pulse Width Distortion
  • +5V CMOS compatibility

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
25 Mbps
10 mA
90 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N
0.0045 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:962  Mult:1  
USD $:
962+
$1.0682
1924+
$0.68421
3848+
$0.67532
7696+
$0.66667
15392+
$0.64198