FOD0721
High CMR, 25Mbit/sec Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FOD0721
Secondary Manufacturer Part#: FOD0721
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| 260 | ||
| 25 Mbps | ||
| 10 mA | ||
| 90 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N | ||
| 0.0045 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |