PDP SEO Portlet

FOD060L

8-Pin SOIC Single-Channel 3.3V Logic Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD060L
Secondary Manufacturer Part#: FOD060L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These optocouplers consist of an AIGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate. Devices include a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -400C to +850C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50 kV/ps at 1 ,OOOV common mode.

  • S08 8-pin DIP
  • Very high speed - 10 MBit/s
  • Superior CMR - 50 kV/ps at 1000 V peak
  • Fan-out of 8 over -40°C to +85°C
  • Logic gate output
  • Storable output
  • Wired OR-open collector
  • Safety and regulatory approvals
    • UL1577
    • DIN EN/IEC 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1064  Mult:1  
USD $:
1064+
$0.62667
2128+
$0.61842
4256+
$0.61039
8512+
$0.59494
17024+
$0.58025