PDP SEO Portlet

FND42060F2

Intelligent Power Module (IPM), Motion Control

Manufacturer:onsemi
Avnet Manufacturer Part #: FND42060F2
Secondary Manufacturer Part#: FND42060F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced Motion SPM® 45 module providing a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, ovecurrent shutdown, thermal monitoring and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module’s robust short circuit rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typically used for motion control, home appliance/industrial motor applications.

  • UL certified number E209204 (UL1557)
  • 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
  • Low thermal resistance using ceramic substrate
  • Low loss, short circuit rated IGBTs
  • Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
  • Built-in NTC thermistor for temperature monitoring
  • Separate open-emitter pins from low side IGBTs for three-phase current sensing
  • Single grounded power supply
  • Optimized for 5KHz switching frequency
  • Isolation rating of 4000Vrms/min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:69  Mult:1  
USD $:
69+
$11.385
138+
$10.13565
276+
$10.0842
552+
$10.03275
1104+
$9.3993