PDP SEO Portlet

FNB80560T3

Intelligent Power Module, 600 V, 5A

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB80560T3
Secondary Manufacturer Part#: FNB80560T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FNB80560T3 is a Motion SPM® 8 series module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, inter-lock function, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module’s robust short circuit-rated IGBTs. Typical applications are motion control - home appliance / industrial motor.

  • UL certified No. E209204 (UL1557)
  • 600V - 5A 3-phase IGBT inverter including control IC for gate drive and protections
  • Low-loss, short-circuit rated IGBTs
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Active-high interface, works with 3.3 / 5V logic, Schmitt-trigger input
  • HVIC for gate driving, under-voltage and short-circuit current protection
  • Fault output for under-voltage and short-circuit current protection
  • Inter-lock function to prevent short-circuit, shut-down input
  • HVIC temperature-sensing built-in for temperature monitoring
  • Isolation rating is 1500Vrms/ minimum

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 8 Module
BLDC, PMSM, PMSM
3
25
150 °C
-40 °C
5 A
16.5 V
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:107  Mult:1  
USD $: