PDP SEO Portlet

FNB51560T1

Motion SPM® 55 Series without internal bootstrap diodes

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB51560T1
Secondary Manufacturer Part#: FNB51560T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNB51560T1 is a Motion SPM 55 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, inter-lock function, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • UL Certified No. E209204 (UL1557)
  • 600 V - 15 A 3-Phase IGBT Inverter Including Control IC for Gate Drive and Protections
  • Low-Loss, Short-Circuit Rated IGBTs
  • Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
  • Active-HIGH interface, works with 3.3 / 5 V Logic, Schmitt-trigger Input
  • HVIC for Gate Driving, Under-Voltage and Short-Circuit Current Protection
  • Fault Output for Under-Voltage and Short-Circuit Current Protection
  • Inter-Lock Function to Prevent Short-Circuit
  • Shut-Down Input
  • HVIC Temperature-Sensing Built-In for Temperature Monitoring
  • Optimized for 15 kHz Switching Frequency
  • Isolation Rating
    • 1500 Vrms / min.

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 55 Module
4 mA
BLDC, PMSM, PMSM
Through Hole
3
20
0.85, 2.7, 1.35, 3.6 V
-40 to 150 °C
150 °C
-40 °C
15 A
20SPMFA-B
20
37.5(Max) x 21.5(Max) x 3.8(Max)
SPMFA-B
16.5 V
14 V
BLDC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
USD $:
105+
$8.82
210+
$8.775
420+
$8.73
840+
$8.685
1680+
$7.68