PDP SEO Portlet

FNB43060T2

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB43060T2
Secondary Manufacturer Part#: FNB43060T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 45 Module
Tin
4 mA
BLDC, PMSM, PMSM
Through Hole
3
26
3.3000 V
-40 to 125 °C
150 °C
-40 °C
30 A
26SPMAB-C
26
39.5 x 23.5 x 4.8 mm
SPMAB-C
16.5 V
13.5 V
3-Phase Inverter Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$10.74986
144+
$10.16878
288+
$9.90118
576+
$9.64731
1152+
$9.40612