PDP SEO Portlet

FNB41060B2

Intelligent Power Module, 600 V, 10A Longer Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB41060B2
Secondary Manufacturer Part#: FNB41060B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FNB41060 is a Motion SPM® 45 series that ON Semiconductor has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines and industrial fans. It combines low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The system reliability is further enhanced by the built-in NTC for temperature monitoring, integrated under-voltage lock-out function for both high and low side, and an over-current protection input. Three separate open-emitter pins for low side IGBTs make three leg current sensing possible. Built-in bootstrap diodes and dedicated VS pins make PCB layout easy.

  • 600V, 10A 3-phase IGBT inverter including control ICs for gate drive and protections
  • Easy PCB layout due to the built-in bootstrap diodes and the dedicated Vs pins
  • Three separate open-emitter pins from low side IGBTs for three leg current sensing
  • Single-grounded power supply with bootstrap operations
  • Built-in thermistor for temperature monitoring
  • Isolation rating of 2000Vrms/min

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$8.03641
288+
$7.8355
576+
$7.73876
1152+
$7.64439
2304+
$7.55229