PDP SEO Portlet

FNB40560B2

Intelligent Power Module (IPM), Motion Control

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB40560B2
Secondary Manufacturer Part#: FNB40560B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNB40560B2 is a Motion SPM 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • UL Certified No. E209204 (UL1557)
  • 600 V - 5 A 3-Phase IGBT Inverter with Integral Gate Drivers and Protection
  • Low Thermal Resistance Using Ceramic Substrate
  • Low-Loss, Short-Circuit Rated IGBTs
  • Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
  • Built-In NTC Thermistor for Temperature Monitoring
  • Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
  • Single-Grounded Power Supply
  • Isolation Rating
    • 2000 Vrms / min.

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 45 Module
BLDC, PMSM, PMSM
3
26
150 °C
-40 °C
5 A
16.5 V
13.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:59  Mult:1  
USD $:
59+
$11.637
118+
$11.3784
236+
$11.1198
472+
$10.8612
944+
$10.6026