PDP SEO Portlet

FNB35060T

Intelligent Power Module, 600 V, 50A

Manufacturer:onsemi
Avnet Manufacturer Part #: FNB35060T
Secondary Manufacturer Part#: FNB35060T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNB35060T is advanced Motion SPM 3 module. It provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • 600V, 50A 3-phase IGBT inverter with integral gate drivers and protection
  • Low loss, short-circuit rated IGBTs
  • Very low thermal resistance using AlN DBC substrate
  • Built-In bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for 3-phase current sensing
  • Single-grounded power supply
  • LVIC temperature-sensing built-in for temperature monitoring
  • Isolation rating of 2500Vrms /1min

Technical Attributes

Find Similar Parts

Description Value
IGBT|Bootstrap Diode
2500 V
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$20.15462
120+
$19.65075
240+
$19.40815
480+
$19.17146
960+
$19.06115