FNB33060T6S
Intelligent Power Module, IGBT, 600V, 30 A, 2.5 kVrms, SPMCA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| SPMCA-027 | ||
| IGBT | ||
| SPM3 | ||
| 2500 Vrms | ||
| Motion SPM 3 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |