PDP SEO Portlet

FNA41560

Intelligent Power Module, 600 V, 15A Standard Length Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: FNA41560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL Certified No. E209204 (UL1557)
  • 600V, 15A 3-phase IGBT inverter including control ICs for gate drive and protections
  • Easy PCB layout thanks to the built-in bootstrap diodes and the dedicated Vs pins
  • Three separate open-emitter pins from low side IGBTs for three leg current sensing
  • Single-grounded power supply with bootstrap operations
  • Built-in thermistor for temperature monitoring
  • Isolation rating of 2000Vrms/min.

Technical Attributes

Find Similar Parts

Description Value
null
null
26 Pins
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
Need More?
USD $:
$ 9.12449
72+
$9.12449
144+
$8.89638
288+
$8.78654
576+
$8.67939
1152+
$8.57482
SubTotal:
$656.96