PDP SEO Portlet

FNA22512A

Intelligent Power Module, 1200 V, 25A

Manufacturer:onsemi
Avnet Manufacturer Part #: FNA22512A
Secondary Manufacturer Part#: FNA22512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNA22512A is a Motion SPM 2 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features: under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • UL Certified No. E209204 (UL1557)
  • 1200 V - 35 A 3-Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections
  • Low-Loss, Short-Circuit-Rated IGBTs
  • Very Low Thermal Resistance Using Al2O3 DBC Substrate
  • Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
  • Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
  • Single-Grounded Power Supply Supported
  • Built-In NTC Thermistor for Temperature Monitoring and Management
  • Adjustable Over-Current Protection via Integrated Sense-IGBTs
  • Isolation Rating of 2500 Vrms / 1 min.

Technical Attributes

Find Similar Parts

Description Value
13 mA
BLDC, PMSM, PMSM
Through Hole
3
34
1.5 V
-40 to 125 °C
150 °C
-40 °C
25 A
34SPMCA-A
34
80.5(Max) x 33.5(Max) x 8.1(Max)
SPMCA-A
16.5 V
14 V
Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$50.92897
48+
$49.65575
96+
$49.04272
192+
$48.44463
384+
$48.1702