PDP SEO Portlet

FNA21012A

Intelligent Power Module, 1200 V, 10A

Manufacturer:onsemi
Avnet Manufacturer Part #: FNA21012A
Secondary Manufacturer Part#: FNA21012A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNA21012A is a 1200V Motion SPM® 2 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features under-voltage lockouts, over-current shutdown, temperature sensing and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • Control ICs for gate drive and protections
  • Low-loss, short-circuit-rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply supported
  • Built-in NTC thermostat for temperature monitoring and management
  • Adjustable over-current protection via integrated sense-IGBTs
  • Isolation rating of 2500Vrms/1 minute

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $: