FMBM5401
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: FMBM5401
Secondary Manufacturer Part#: FMBM5401
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 600 mA | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 700 | ||
| SuperSOT | ||
| Surface Mount | ||
| Dual PNP | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |