PDP SEO Portlet

FL7930BMX

Power Factor Correction CONTRLR 0.12mA 350KHz 8-Pin SOIC N T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FL7930BMX
Secondary Manufacturer Part#: FL7930BMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FL 7930 is an active power factor correction (PFC) controller for boost PFC applications that operate in critical conduction mode (CRM). It uses a voltage-mode PWM that compares an internal ramp signal with the error amplifier output to generate a MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of an input voltage-sensing network necessary for a current-mode CRM PFC controller. FL7930C provides over-voltage protection (OVP), open- feedback protection, over-current protection (OCP), input-voltage-absent detection, and under-voltage lockout protection (LJVLO)_ The PFC-ready pin can be used to trigger other power stages when PFC output voltage reaches the proper level with hysteresis. The FL7930C can be disabled if the INV pin voltage is lower than 0.45 V and the operating current decreases to a very low level. Using a new variable on-time control method, total harmonic distortion (T HD) is lower than in conventional CRM boost PFC ICs.

  • PFC-Ready Signal
  • VIN-Absent Detection
  • Maximum Switching Frequency Limitation
  • Internal Soft-start and Start-up without Overshoot
  • Internal Total Harmonic Distortion (THD) Optimizer
  • Precise Adjustable Output Over-Voltage Protection
  • Open-Feedback Protection and Disable Function
  • Zero-Current Detector (ZCD)
  • 150 ps Internal Start-up Timer
  • MOSFET Over-current Protection (OCP)
  • Under-Voltage Lockout with 35 V Hysteresis
  • Low Step-up and Operating Current
  • Totem-Pole Output with High State Clamp
  • +500/-800 mA Peak Gate Drive Current
  • 8-Pin, Small Outline Package (SOP)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: