FL77905MX
Analog / PWM / Phase-cut Dimmable Compact LED Direct AC Driver
- RoHS 10 Compliant
- Tariff Charges
The FL77905 is a direct AC line LED driver with minimal number of external RC passive components. In normal configuration, one resistor is to adjust LED power, and one capacitor is to provide a stable voltage to an internal biasing shunt regulator.
The FL77905 provides phase-cut dimming with wide dimming range, smooth dimming control and good dimmer compatibility. It achieves high efficiency with high PF and low THD which makes the FL77905 suitable for high-efficiency LED lighting systems. The FL77905 can also be used with a rheostat dimmer switches which are suitable for desktop or indoor lamps.
The FL77905 has a dedicated DIM pin which is designed to be used with analog or digital PWM dimming. Operation of FL77905 admits driving higher-wattage systems, such as street lights and down lights, by simply parallel connecting the driver ICs.
- The simplest Direct AC LED Driver with Only Two External RC Passive Components
- Wide AC Input Range : 90~305VAC
- Three Integrated High-Voltage LED Constant Current Sinks of up to 75 mA (RMS) Capability
- TRIAC Dimmable (Leading/Trailing Edge)
- Rheostat Dimmable
- Analog/Digital PWM Dimming Function
- High Power Factor (above 0.98 in normal configuration)
- Adjustable LED Power with an External Current Sense Resistor
- Low Harmonic Content (THD under 20% in Normal Configuration)
- Compact SOIC 8-Lead Package
- Flexible LED Forward Voltage Configuration
- Power Scalability with Multiple Driver ICs
- Over-Temperature Protection (OTP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 305 V | ||
| 90 V | ||
| Analog|PWM|Triac | ||
| Tin | ||
| 260 °C | ||
| 0.0404, 0.0782, 0.0878 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| -40 to 125 °C | ||
| 0.0536|0.0938|0.1042 A | ||
| Constant Current | ||
| 18 V | ||
| 16 V | ||
| 8SOIC N EP | ||
| 8 | ||
| Extended Industrial | ||
| SOICN EP | ||
| Buck-Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |