FL7740MX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: FL7740MX
Secondary Manufacturer Part#: FL7740MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 305 V | ||
| 90 V | ||
| 24 V | ||
| 18 V | ||
| 0-10V|DALI | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| -40 to 125 °C | ||
| 10SOIC | ||
| 10 | ||
| Extended Industrial | ||
| SOIC | ||
| 70 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |