PDP SEO Portlet

FL7701MX

LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver

Manufacturer:onsemi
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: FL7701MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FL7701MX is a smart non-isolated Buck LED Driver with PFC function. The special adopted digital technique of the IC can automatically detect input voltage condition and send an internal reference signal for achieving high power factor. When AC input is applied to the IC, PFC function is automatically enabled. Otherwise, when DC input is applied to the IC, PFC function is automatically disabled. The FL7701 LED lamp driver is a simple IC does not need a bulk capacitor (electrolytic capacitor) for supply rail stability, which can significantly affect LED lamp system lifetime.

  • Digitally implemented active-PFC function
  • Built-in HV supplying circuit - self biasing
  • AOCP function with auto-restart mode
  • Built-in over-temperature protection function
  • Cycle-by-cycle current limit
  • Current-sense pin open protection
  • Under-voltage lockout with 5V hysteresis
  • Programmable oscillation frequency
  • Programmable LED current
  • Analogue dimming function

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Buck (Step Down)
null
308 V
-40 °C
250 mA
17 V
Surface Mount
null
null
NSOIC
125 °C
Non-Isolated
250 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.58974
2500+
$0.58974
5000+
$0.575
10000+
$0.5679
20000+
$0.56098
40000+
$0.55422
SubTotal:
$1,474.35