PDP SEO Portlet

FL5160MX

IGBT and MOSFET AC Phase Cut Dimmer Controller IGBT and MOSFET AC Phase Cut Dimmer Controller - 60 HZ

Manufacturer:onsemi
Avnet Manufacturer Part #: FL5160MX
Secondary Manufacturer Part#: FL5160MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FL5160MX is an IGBT and MOSFET AC phase cut dimmer controller for varying pulse width for AC loads in 10 pin SOIC package. It is powered from AC line and generates a programmable gate drive for controlling pulse width for external IGBT or MOSFET transistors. The pulse width can be user programmable with either an external resistor or 0V to 10V DC signal or controlled by a µP with a logic signal. The pulse width can be controlled from 0 to 100% duty cycle to provide a wide AC symmetric dimming control function when biased with a 3-wire application. For 2-wire line-hot and load-hot applications, the pulse width can typically be varied from 0 to a maximum gate pulse so that the load voltage is 95% of AC line voltage. It has a user programmable over-current and temperature protection. With external sense resistors, the maximum voltage drop across Q1 and Q2 can be set to limit the maximum current and transistor power dissipation. It is used in dimmer switches and AC controls.

  • 8bit ADC input for dimming control with an adjustable resistor or 0V to 10V DC voltage
  • 226 dimming pulse widths with 25µs resolution and built-in ramp up/down control for smooth dimming
  • Automatically maximum gate pulse width control (auto max), minimum external components
  • 600µA quiescent current
  • Precision temperature compensated 2% internal timer
  • Low power electronic off state mode
  • Frequency of 60Hz
  • Operating temperature range from -40°C to 85°C
  • 2KV human body model, JESD22-A114
  • 2KV charged device model, JESD22-C101

Technical Attributes

Find Similar Parts

Description Value
0-10V|Phase-Cut
Surface Mount
MSL 1 - Unlimited
1
1
-40 to 85 °C
10SOIC
10
Industrial
SOIC
Back to Back AC Switches

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: