PDP SEO Portlet

FL3100TMPX

Low-Side Gate Driver with LED PWM Dimming Control for Smart LED Lighting

Manufacturer:onsemi
Avnet Manufacturer Part #: FL3100TMPX
Secondary Manufacturer Part#: FL3100TMPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
16 ns
TTL
Non-Inverting, TTL, TTL
14 ns
20 ns
20 ns
Surface Mount
MSL 1 - Unlimited
1
6
1
1
0.8 mA
-40 to 125 °C
125 °C
-40 °C
16 ns
6MLP
3 A
MOSFET
0
Extended Industrial
2.5 A
-1.8 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38507
6000+
$0.37752
12000+
$0.37216
18000+
$0.36696
24000+
$0.361