FJX733YTF
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJX733YTF
Secondary Manufacturer Part#: FJX733YTF
- RoHS 10 Compliant
- Tariff Charges
- Collector-Base Voltage VCBO= -60V
- Complement to FJX945
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |