PDP SEO Portlet

FJX2222ATF

PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: FJX2222ATF
Secondary Manufacturer Part#: FJX2222ATF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General-Purpose Transistor
  • Collector-Emitter Voltage: VCEO = 40 V

Technical Attributes

Find Similar Parts

Description Value
40
600 mA
100
3
150 °C
325
SOT-323
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $: