FJV1845PMTF
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJV1845PMTF
Secondary Manufacturer Part#: FJV1845PMTF
- RoHS 10 Compliant
- Tariff Charges
- Collector-Base Voltage 120V
- Complement to FJV992
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |