FJPF5021OTU
NPN Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJPF5021OTU
Secondary Manufacturer Part#: FJPF5021OTU
- RoHS 10 Compliant
- Tariff Charges
- NPN silicon transistor
- High voltage and high reliability
- High speed switching
- Wide SOA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 V | ||
| 5 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-220F | ||
| Through Hole | ||
| NPN | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |