FJPF13009H2TU
NPN Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJPF13009H2TU
Secondary Manufacturer Part#: FJPF13009H2TU
- RoHS 10 Compliant
- Tariff Charges
The FJPF13009 is a 700 V, 12 A NPN silicon epitaxial planar transistor. The FJPF13009 is available with multiple FIFE bin classes for ease of design use. The FJPFI 3009 is designed for high speed switching applications which utilizes the industry standard TO-220F package offering flexibility in design and excellent power dissipation.
- High-Voltage Capability
- High Switching Speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 12 A | ||
| 8@5A@5V | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| TO-220F | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |