PDP SEO Portlet

FJP13009TU

High-Voltage Fast-Switching NPN Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: FJP13009TU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-Voltage Capability
  • High Switching Speed
  • 180 pF Output Capacitance

Technical Attributes

Find Similar Parts

Description Value
null
8 hFE
NPN
4 MHz
null
null
Through Hole
null
null
400 V
12 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.55128
2000+
$0.55128
4000+
$0.5375
8000+
$0.53086
16000+
$0.52439
32000+
$0.51807
SubTotal:
$1,102.56