FJP13009H2TU
High-Voltage Fast-Switching NPN Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJP13009H2TU
Secondary Manufacturer Part#: FJP13009H2TU
- RoHS 10 Compliant
- Tariff Charges
The FJP13009H2TU is a high voltage fast-switching NPN epitaxial planar Power Transistor. The FJP13009H2TU is available with multiple hFE bin classes for ease of design use. Designed for high speed switching applications and offers excellent power dissipation.
- High voltage capability
- High switching speed
- 700V Collector-base voltage
- 9V Emitter-base voltage
- 6A Base current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 12 A | ||
| 8 | ||
| 3 | ||
| 150 °C | ||
| 100 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |