FJL4315OTU
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJL4315OTU
Secondary Manufacturer Part#: FJL4315OTU
- RoHS 10 Compliant
- Tariff Charges
- High Current Capability: lc= 17A
- High Power Dissipation : 150watts
- High Frequency : 30MHz
- High Voltage Vceo= 250V
- Wide SOA for reliable operation
- Excellent Gain Linearity for low THD
- Complement to 2SC5200/FJL4315.
- Full thermal and electrical Spice models are available.
- Same transistor is also available in.
- T03P package, 2SA1962/FJA4213 : 130 watts
- T0220 package, FJP1943 : 80 watts
- T0220F package, FJPF1943 : 50 watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 17 A | ||
| 35 | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| TO-264 | ||
| Through Hole | ||
| NPN | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |